help desk software
DATA SHEET

922A05C2C

Coto Technology

Reed Relays 5VDC 100Ohm 0.25A DPDT (14.35x28.96x9.14)mm THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
922A05C2C
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
112
Package Type:
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum AC Switching Voltage:
125 V
Maximum DC Switching Voltage:
125 V
Maximum Carry Current:
0.4 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 5VDC 100Ohm 0.25A DPDT (14.35x28.96x9.14)mm THT Dry
Search Keywords:
922A05C2C
  This product is discontinued, but still in stock
IN STOCK: 144
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.511
$19.511
10
$17.399
$173.990
25
$16.485
$412.125
50
$15.920
$796.000
112
$15.131
$1,694.672
336
$14.640
$4,919.040
560 +
$14.176
$7,938.560
Tools/3D Models
Product Guides