help desk software

922A06C1C

Coto Technology

Reed Relay 6VDC 270Ohm 0.25A SPDT(11.81x28.96x9.14)mm THT Dry

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
922A06C1C
RoHS:
No
HTS:
8536490055
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Reed Relay 6VDC 270Ohm 0.25A SPDT(11.81x28.96x9.14)mm THT Dry
Search Keywords:
922A06C1C
IN STOCK: 0
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$121.15
$121.150
Tools/3D Models