Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
922A12C3C
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum AC Switching Voltage:
125 V
Maximum DC Switching Voltage:
125 V
Maximum Carry Current:
0.4 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 12VDC 360Ohm 0.25A 3PDT (19.43x28.96x9.14)mm THT Dry
Search Keywords:
922A12C3C
This product is discontinued, but still in stock
IN STOCK:
30
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$28.247
$28.247
10
$25.190
$251.900
25
$23.866
$596.650
80
$21.906
$1,752.480
160
$21.577
$3,452.320
320
$21.196
$6,782.720
560
+
$20.523
$11,492.880
Product Guides