help desk software
DATA SHEET

922A12C4C

Coto Technology

Reed Relays 12VDC 280Ohm 0.25A 4PDT (21.97x28.96x9.14)mm THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
922A12C4C
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
72
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum AC Switching Voltage:
125 V
Maximum DC Switching Voltage:
125 V
Maximum Carry Current:
0.4 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 12VDC 280Ohm 0.25A 4PDT (21.97x28.96x9.14)mm THT Dry
Search Keywords:
922A12C4C
  This product is discontinued, but still in stock
IN STOCK: 10
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.944
$36.944
5
$34.193
$170.965
25
$31.215
$780.375
72
$28.651
$2,062.872
144
$27.722
$3,991.968
288
$26.842
$7,730.496
504 +
$26.440
$13,325.760
Tools/3D Models
Product Guides