Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9270-05-20
RoHS:
Yes
HTS:
8536410060
COO:
MX
Supplier Standard Pack
109
Package Type:
Tube
Type:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Terminal Type:
J Legs
Mounting:
Surface Mount
RELAY (REED), 1 FORM A SMD, 5V, HI TEMP (125C)
Search Keywords:
92700520
IN STOCK:
0
MOQ for out of Stock Qty:
273
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
273
$15.31
$4,179.630
545
$8.12
$4,425.400
818
$5.71
$4,670.780
1,090
+
$5.59
$6,093.100
Product Guides