Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9290-05-00
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
109
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
Gull Wing
Mounting:
Surface Mount
The COTO TECHNOLOGY part 9290-05-00 is a highly reliable and compact surface mount reed relay. This relay features 1 Form A (normally open) configuration, making it ideal for applications that require a reliable switching solution. It is designed for use in various industries, including telecommunications, medical equipment, automotive, and industrial control systems. With its surface mount design, it can be easily and securely mounted on PCBs, saving valuable space and simplifying assembly. This reed relay offers exceptional performance, low power consumption, and excellent switching characteristics, making it a versatile and cost-effective solution for a wide range of applications.
Search Keywords:
92900500
IN STOCK:
1,795
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$9.71
$48.550
25
$7.89
$197.250
109
$6.75
$735.750
327
$6.32
$2,066.640
545
$5.58
$3,041.100
1,090
$5.42
$5,907.800
2,507
$5.36
$13,437.520
5,014
+
$5.31
$26,624.340
Product Guides
CUSTOMERS
ALSO BOUGHT
3296W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin...
3296W-1-302LF
Res Cermet Trimmer 3K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin T...
Z14E
RF Plate Choke Wirewound 44uH 10% 1KHz 0.68A 2.6Ohm DCR Solder Lug
ERJ-2RKF5491X
Res Thick Film 0402 5.49K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-1GNF4990C
Res Thick Film 0201 499 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R