help desk software
DATA SHEET

9290-12-00

Coto Technology

Surface Mount Reed Relays, 1 Form A

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9290-12-00
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
109
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
Gull Wing
Mounting:
Surface Mount
Surface Mount Reed Relays, 1 Form A
Search Keywords:
92901200
IN STOCK: 0
MOQ for out of Stock Qty:
273
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
273
$15.41
$4,206.930
545
$8.17
$4,452.650
818
$5.75
$4,703.500
1,090 +
$5.63
$6,136.700
Tools/3D Models
Product Guides