Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9301-05-00
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
87
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
15 W
Package Type:
N/A
Terminal Type:
Gull Wing
Mounting:
Surface Mount
Reed Relays 5VDC 350Ohm 0.5A SPST-NO (6.09x22.86)mm SMD Dry
Search Keywords:
93010500
IN STOCK:
510
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$6.722
$33.610
25
$5.581
$139.525
87
$4.973
$432.651
174
$4.924
$856.776
261
$4.817
$1,257.237
522
$4.769
$2,489.418
1,044
$4.721
$4,928.724
2,523
+
$4.674
$11,792.502
Product Guides
CUSTOMERS
ALSO BOUGHT
3540S-1-102L
Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
335MWR400K
Film Capacitor - 3.3 µF - ±10% Tolerance - 200VAC/400VDC - Polyester, Metallized - 536 mOh...
690-3B
Heat Sink Passive TO-3 Aluminum 2°C/W Black Anodized
MS3102E16S-8P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port