Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9301-12-20
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
87
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
15 W
Package Type:
N/A
Terminal Type:
J Legs
Mounting:
Surface Mount
RELAY COTO STANDARD CD REV. 00 BOM/MFG G/E
Search Keywords:
93011220
IN STOCK:
0
MOQ for out of Stock Qty:
261
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
261
$12.92
$3,372.120
522
$6.84
$3,570.480
783
$4.81
$3,766.230
1,044
+
$4.72
$4,927.680
Product Guides