Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9401-05-00
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
Gull Wing
Mounting:
Surface Mount
Reed Relays 5VDC 200Ohm 0.5A SPST-NO (5.71x17.78x5.72)mm SMD Dry
Search Keywords:
94010500
IN STOCK:
1,424
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$7.820
$39.100
25
$6.330
$158.250
100
$5.757
$575.700
300
$5.092
$1,527.600
500
$4.774
$2,387.000
1,000
$4.456
$4,456.000
2,500
$4.411
$11,027.500
5,000
+
$4.367
$21,835.000
Product Guides