help desk software
DATA SHEET

9401-05-20

Coto Technology

RELAY COTO STANDARD CD REV. 00 BOM/MFG N/I 03/06

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9401-05-20
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
J Legs
Mounting:
Surface Mount
RELAY COTO STANDARD CD REV. 00 BOM/MFG N/I 03/06
Search Keywords:
94010520
IN STOCK: 700
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.21
$46.050
25
$7.63
$190.750
100
$6.54
$654.000
300
$6.16
$1,848.000
500
$5.78
$2,890.000
1,000
$5.39
$5,390.000
2,500
$5.33
$13,325.000
5,000 +
$5.28
$26,400.000
Tools/3D Models
Product Guides