Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9814-05-00
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
98
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
100 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
N/A
Terminal Type:
Gull Wing
Mounting:
Surface Mount
The COTO TECHNOLOGY part 9814-05-00 is a highly reliable and compact miniature surface mount reed relay. With its 1 Form A configuration, it provides a high level of isolation and low contact resistance. This reliable reed relay operates at 5V, making it suitable for various low power applications. Its small size makes it ideal for space-constrained environments while ensuring excellent performance.
Search Keywords:
98140500
IN STOCK:
7,369
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$8.59
$42.950
25
$7.38
$184.500
98
$6.73
$659.540
196
$6.66
$1,305.360
294
$6.60
$1,940.400
588
$6.53
$3,839.640
1,078
+
$6.47
$6,974.660
Product Guides
CUSTOMERS
ALSO BOUGHT
AQS221R2S
Solid State Relay 50mA 1.5V DC-IN 0.16A 40V AC/DC-OUT 16-Pin SOP Tube
9402-05-00
Surface Mount Reed Relays, 1 Form A, 5V
G6K-2F-RF-DC5
Electromechanical Relay 5VDC 237Ohm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
CP30338
30x30x3.8 mm, 3.0 A Input with Leads, Peltier (TEC) Module
CP40336
30 x 30 x 3.6 mm, 4.0 A Input with Leads, Peltier (TEC) Module