Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9814-05-20
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
98
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
100 V
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
N/A
Terminal Type:
J Legs
Mounting:
Surface Mount
RELAY COTO STANDARD CD REV. 0 BOM/MFG REV. G/C
Search Keywords:
98140520
IN STOCK:
476
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
270
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$20.76
$103.800
50
$20.44
$1,022.000
100
$20.14
$2,014.000
270
$19.84
$5,356.800
539
$10.49
$5,654.110
809
$7.21
$5,832.890
1,078
+
$7.06
$7,610.680
Product Guides