Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9852-03-20
RoHS:
Yes
HTS:
8536410060
COO:
MX
Supplier Standard Pack
97
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
3.3 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
30 V
Maximum DC Switching Voltage:
30 V
Maximum Carry Current:
0.2 A
Maximum Switching Current:
0.1 A
Maximum Switching Power:
3 W
Package Type:
N/A
Terminal Type:
J Legs
Mounting:
Surface Mount
RELAY 9000s
Search Keywords:
98520320
IN STOCK:
0
MOQ for out of Stock Qty:
267
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
267
$95.89
$25,602.630
534
$48.97
$26,149.980
801
$33.34
$26,705.340
1,067
+
$32.67
$34,858.890
Product Guides