9852-05-20TR
Coto TechnologyReed Relay - SPDT (1 Form C) - 45.5mA 5VDC Coil - 30VAC/30VDC Switching - 100 mA Contact Rating - Magnetic Shield - J Lead - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9852-05-20TR
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
The 9852-05-20TR reed relay is ideally suited to the needs of automated test equipment and many more applications. It combines small size with exceptional RF performance. It adds form-C capability. Small size plus added features allow for high density and makes this relay ideal for designs such as high speed, high pin count VLSI testers where high speed, small size and high performance are all needed.
Search Keywords:
98520520TR
IN STOCK:
960
Ships today, if you order in
MOQ for out of Stock Qty:
250
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$43.17
$43.170
50
$36.16
$1,808.000
100
$35.79
$3,579.000
250
$35.08
$8,770.000
500
$34.73
$17,365.000
750
$34.38
$25,785.000
1,000
+
$33.31
$33,310.000
Product Guides