Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
ATE21A0520
RoHS:
Yes
HTS:
8536490055
COO:
MX
Supplier Standard Pack
450
Package Type:
Tray
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
150 V
Maximum DC Switching Voltage:
150 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays for ATE and RF
Search Keywords:
ATE21A0520
Possible Replacement options available. See Alternatives
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
746
Can Ship immediately
Factory Lead-Time
20 Weeks
Product Guides