Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
B41-0011
RoHS:
Yes
HTS:
8536410060
COO:
MX
Supplier Standard Pack
100
Package Type:
Reel
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
N/A
Maximum AC Switching Voltage:
125 V
Maximum DC Switching Voltage:
125 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
N/A
Terminal Type:
N/A
Mounting:
Surface Mount
Reed Relay 5VDC 160Ohm 0.25A (13x12x4.3)mm SMD Dry
Search Keywords:
B410011
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$286.92
$7,173.000
50
$151.43
$7,571.500
75
$104.14
$7,810.500
100
+
$102.06
$10,206.000
Product Guides