C226S
Coto TechnologyMOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 40V 2000mA - 0.09 ohms Ron - Cout 240pF - 0.5mS On - 0.04ms Off .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
C226S
RoHS:
Yes
HTS:
8536410060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
40 V
Maximum Output Current:
3.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.6(Max) x 4.4 x 2 mm
The COTO TECHNOLOGY part C226S is a highly reliable and efficient MOSFET Solid-State Relay (SSR). Its input current of only 3mA (LED) ensures minimal power consumption while providing excellent performance. With a Form 1A design, it is capable of switching a maximum of 40V and 2000mA. The low on-resistance of 0.09 ohms (Ron) enables efficient power transfer, while the low output capacitance (Cout) of 240pF ensures fast and precise switching. With a rapid 0.5ms on-time and a quick 0.04ms off-time, this SSR offers precise control and response for a wide range of applications.
Search Keywords:
C226S
IN STOCK:
2,448
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$2.707
$27.070
50
$2.289
$114.450
300
$2.176
$652.800
500
$2.154
$1,077.000
1,000
$2.132
$2,132.000
2,500
$2.111
$5,277.500
5,000
$2.090
$10,450.000
7,500
+
$2.069
$15,517.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5435640-2
DIP SW 4POSN AU
8PCV-06-006
Conn Barrier Strip 6 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
SSF-LXH100MYD
Right Angle Fault Indicator
AZ2100-1A-12DE
Miniature Power Relay - 1FormA (SPST-NO) - 12VDC Coil - 40A Contacts - -55°C to 85°C
EX-F71-PN
Amplifier Built in Leak Sensor 15V/18V 3-Pin