C237S
Coto TechnologyMOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 60V 350mA - 0.8 ohms Ron - Cout 195pF - 0.35mS On - 0.05ms Off
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
C237S
RoHS:
Yes
HTS:
8536410060
COO:
TW
Supplier Standard Pack
100
Package Type:
Tube
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
2 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A,2 Form A
Dimension:
4.6(Max) x 4.4 x 2 mm
MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 60V 350mA - 0.8 ohms Ron - Cout 195pF - 0.35mS On - 0.05ms Off
Search Keywords:
C237S
IN STOCK:
0
MOQ for out of Stock Qty:
500
Multiple:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
500
$3.09
$1,545.000
1,000
$1.90
$1,900.000
1,500
$1.51
$2,265.000
2,000
+
$1.48
$2,960.000
Product Guides