C326S
Coto TechnologyMOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 40V 1600mA - 0.09 ohms Ron - Cout 240pF - 0.5mS On - 0.04ms Off
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
C326S
RoHS:
Yes
HTS:
8536410060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
40 V
Maximum Output Current:
3.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.7(Max) x 4.4 x 2 mm
MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 40V 1600mA - 0.09 ohms Ron - Cout 240pF - 0.5mS On - 0.04ms Off
Search Keywords:
C326S
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$7.92
$39.600
25
$6.44
$161.000
50
$6.34
$317.000
100
$6.15
$615.000
250
$5.64
$1,410.000
500
$5.56
$2,780.000
1,000
$5.48
$5,480.000
2,500
+
$5.28
$13,200.000
Product Guides