help desk software
DATA SHEET

C335S

Coto Technology

MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 80V 70mA - 20 ohms Ron - Cout 6pF - 0.02mS On - 0.05ms Off

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
C335S
RoHS:
Yes
HTS:
8536410060
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Output Type:
DC
Maximum Output Voltage:
N/A
Maximum Output Current:
N/A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.7(Max) x 4.4 x 2 mm
MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 80V 70mA - 20 ohms Ron - Cout 6pF - 0.02mS On - 0.05ms Off
Search Keywords:
C335S
IN STOCK: 0
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$9.66
$2,415.000
500
$5.11
$2,555.000
750
$3.60
$2,700.000
1,000 +
$3.53
$3,530.000
Tools/3D Models
Product Guides