C338S
Coto TechnologyMOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 600V 60mA - 35 ohms Ron - Cout 95pF - 0.2mS On - 0.05ms Off
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
C338S
RoHS:
Yes
HTS:
8536410060
COO:
TW
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
600 V
Maximum Output Current:
0.06 A
Output Device:
MOSFET
Input Type:
N/A
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.7(Max) x 4.4 x 2 mm
MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 600V 60mA - 35 ohms Ron - Cout 95pF - 0.2mS On - 0.05ms Off
Search Keywords:
C338S
IN STOCK:
0
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
250
$9.89
$2,472.500
500
$5.24
$2,620.000
750
$3.69
$2,767.500
1,000
+
$3.61
$3,610.000
Product Guides