help desk software
DATA SHEET

C347S

Coto Technology

MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 80V 1000mA - 0.15 ohms Ron - Cout 190pF - 0.6mS On - 0.06ms Off

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
C347S
RoHS:
Yes
HTS:
8536410060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
80 V
Maximum Output Current:
3 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
9.7(Max) x 4.4 x 2 mm
MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 80V 1000mA - 0.15 ohms Ron - Cout 190pF - 0.6mS On - 0.06ms Off
Search Keywords:
C347S
IN STOCK: 365
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.48
$42.400
50
$6.93
$346.500
100
$6.54
$654.000
250
$5.81
$1,452.500
500
$5.44
$2,720.000
750
$5.39
$4,042.500
1,000 +
$5.08
$5,080.000
Tools/3D Models
Product Guides