C574S
Coto TechnologyMOSFET SSR - Input 3mA (LED) - Form 1B - Max Switch 400V 70mA - 30 ohms Ron - Cout 165pF - 0.5mS On - 0.05ms Off
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
C574S
RoHS:
Yes
HTS:
8536410060
COO:
TW
Supplier Standard Pack
100
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.07 A
Output Device:
MOSFET
Input Type:
N/A
Mounting:
Surface Mount
Circuit Arrangement:
1 Form B
Dimension:
4.6(Max) x 4.4 x 2 mm
MOSFET SSR - Input 3mA (LED) - Form 1B - Max Switch 400V 70mA - 30 ohms Ron - Cout 165pF - 0.5mS On - 0.05ms Off
Search Keywords:
C574S
IN STOCK:
190
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
Multiple:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$1.717
$171.700
300
$1.654
$496.200
500
$1.638
$819.000
1,000
$1.622
$1,622.000
1,500
$1.605
$2,407.500
2,000
+
$1.589
$3,178.000
Product Guides