C770S
Coto TechnologyMOSFET SSR - Input 3mA (LED) - Form 1A + 1B - Max Switch 60V 350mA - 1 ohms Ron - Cout 195pF - 0.25mS On - 0.05ms Off
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
C770S
RoHS:
Yes
HTS:
8536410060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tube
Mounting:
Surface Mount
Dimension:
9.7(Max) x 2 mm
MOSFET SSR - Input 3mA (LED) - Form 1A + 1B - Max Switch 60V 350mA - 1 ohms Ron - Cout 195pF - 0.25mS On - 0.05ms Off
Search Keywords:
C770S
IN STOCK:
100
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$8.27
$41.350
50
$5.78
$289.000
100
$5.29
$529.000
250
$5.02
$1,255.000
500
$4.94
$2,470.000
750
$4.87
$3,652.500
1,000
+
$4.80
$4,800.000
Product Guides