help desk software
DATA SHEET

C774S

Coto Technology

MOSFET SSR - Input 3mA (LED) - Form 1A + 1B - Max Switch 400V 80mA - 24 ohms Ron - Cout 115pF - 0.25mS On - 0.05ms Off

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
C774S
RoHS:
Yes
HTS:
8536410060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.08 A
Output Device:
MOSFET
Input Type:
N/A
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A,1 Form B
Dimension:
9.7(Max) x 4.4 x 2 mm
MOSFET SSR - Input 3mA (LED) - Form 1A + 1B - Max Switch 400V 80mA - 24 ohms Ron - Cout 115pF - 0.25mS On - 0.05ms Off
Search Keywords:
C774S
IN STOCK: 100
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$7.44
$372.000
100
$7.05
$705.000
500
$6.90
$3,450.000
1,000
$6.84
$6,840.000
5,000
$6.79
$33,950.000
25,000 +
$6.75
$168,750.000
Tools/3D Models
Product Guides