Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CG2300L
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Impulse Sparkover Voltage@100V/s:
700 V
Maximum Impulse Sparkover Voltage@1KV/s:
N/A
Typical DC Sparkover Voltage@100V/s:
N/A
Number of Electrodes:
2
Packaging:
N/A
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
N/A
Gas Discharge Tubes 1pF Axial Thru-Hole
IN STOCK:
12,264
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$11.79
$117.900
25
$6.50
$162.500
50
$2.94
$147.000
100
$2.50
$250.000
250
$2.42
$605.000
500
$2.02
$1,010.000
1,000
$1.80
$1,800.000
2,500
+
$1.71
$4,275.000
Product Guides