help desk software
DATA SHEET

CG32.5LTR

Coto Technology

Gas Discharge Tubes 1pF Axial Thru-Hole

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CG32.5LTR
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Impulse Sparkover Voltage@100V/s:
3750 V
Maximum Impulse Sparkover Voltage@1KV/s:
N/A
Typical DC Sparkover Voltage@100V/s:
N/A
Number of Electrodes:
2
Packaging:
N/A
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
N/A
Life Cycle:
Discontinued
Gas Discharge Tubes 1pF Axial Thru-Hole
Search Keywords:
CG325LTR
  This product is discontinued, but still in stock
IN STOCK: 3,031
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$14.73
$147.300
25
$5.50
$137.500
100
$4.83
$483.000
500
$4.60
$2,300.000
1,000
$4.37
$4,370.000
2,500 +
$4.14
$10,350.000
Tools/3D Models
Product Guides