CS124
Coto TechnologyMOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 40V 3500mA - 0.05 ohms Ron - Cout 810pF - 1.8mS On - 0.03ms Off .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CS124
RoHS:
Yes
HTS:
8536410060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
The COTO TECHNOLOGY's MOSFET Solid-State Relay (SSR) with a highly efficient design suitable for a wide range of applications. This SSR operates with a low input current of 3mA, conveniently indicated by an LED. With a form factor of 1A, it can handle a maximum switch voltage of 40V and a current of up to 3500mA. Boasting a low on-resistance of 0.05 ohms, it ensures minimal power loss and enhanced performance. Additionally, the relay features a low output capacitance (Cout) of 810pF for faster switching times, enabling a swift turn-on of 1.8 milliseconds and a quick turn-off of 0.03 milliseconds. Don't miss out on this reliable and efficient MOSFET SSR from COTO TECHNOLOGY.
Search Keywords:
CS124
IN STOCK:
755
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$3.758
$187.900
100
$3.526
$352.600
250
$3.431
$857.750
500
$3.397
$1,698.500
750
$3.363
$2,522.250
1,000
+
$3.330
$3,330.000
Product Guides