CS128
Coto TechnologyMOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 40V 4500mA - 0.03 ohms Ron - Cout 690pF - 1.2mS On - 0.05ms Off .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CS128
RoHS:
Yes
HTS:
8536410060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
DC
Maximum Output Voltage:
40 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
9.1(Max) x 6.4 x 3.4 mm
The COTO TECHNOLOGY part CS128 is a highly efficient and reliable MOSFET SSR (Solid State Relay). With an input of 3mA, indicated by its integrated LED, this relay is capable of switching loads up to 40V and 4500mA. Its low on-resistance of 0.03 ohms (Ron) ensures minimal power dissipation. The relay has a capacitance (Cout) of 690pF, allowing for quick and seamless switching operations. It has a fast turn-on time of 1.2mS and swift turn-off time of 0.05ms, ensuring precise control over the switching process. Overall, the COTO TECHNOLOGY part CS128 is an excellent choice for applications where efficient and high-performance relay switching is required.
Search Keywords:
CS128
IN STOCK:
795
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$5.255
$262.750
100
$4.907
$490.700
250
$4.429
$1,107.250
500
$4.166
$2,083.000
1,000
$4.010
$4,010.000
2,500
$3.970
$9,925.000
5,000
$3.930
$19,650.000
7,500
+
$3.891
$29,182.500
Product Guides