CS137
Coto TechnologyMOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 60V 400mA - 0.8 ohms Ron - Cout 195pF - 0.3mS On - 0.05ms Off
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CS137
RoHS:
Yes
HTS:
8536410060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.4 A
Output Device:
MOSFET
Input Type:
N/A
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
9.1(Max) x 6.4 x 3.4 mm
MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 60V 400mA - 0.8 ohms Ron - Cout 195pF - 0.3mS On - 0.05ms Off
Search Keywords:
CS137
IN STOCK:
100
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$4.07
$203.500
100
$3.70
$370.000
250
$3.67
$917.500
500
+
$3.61
$1,805.000
Product Guides