help desk software
DATA SHEET

CS326

Coto Technology

MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 40V 2000mA - 0.09 ohms Ron - Cout 240pF - 0.5mS On - 0.05ms Off

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CS326
RoHS:
Yes
HTS:
8536410060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
40 V
Maximum Output Current:
3.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
5 V
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
10.1(Max) x 6.4 x 3.4 mm
MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 40V 2000mA - 0.09 ohms Ron - Cout 240pF - 0.5mS On - 0.05ms Off
Search Keywords:
CS326
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$11.00
$11.000
5
$10.00
$50.000
45
$8.09
$364.050
90
$7.63
$686.700
135
$7.55
$1,019.250
270
$6.75
$1,822.500
540
$6.33
$3,418.200
1,035
$5.90
$6,106.500
2,520 +
$5.85
$14,742.000
Tools/3D Models
Product Guides