help desk software
DATA SHEET

CS330

Coto Technology

MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 400V 100mA - 24 ohms Ron - Cout 115pF - 0.2mS On - 0.05ms Off

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CS330
RoHS:
Yes
HTS:
8536410060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.1 A
Output Device:
MOSFET
Input Type:
N/A
Mounting:
Surface Mount
Circuit Arrangement:
2 Form A
Dimension:
10.1(Max) x 6.4 x 3.4 mm
MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 400V 100mA - 24 ohms Ron - Cout 115pF - 0.2mS On - 0.05ms Off
Search Keywords:
CS330
IN STOCK: 50
Ships today, if you order in
Minimum Order:
45
Multiple:
45
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
45
$4.87
$219.150
90
$4.62
$415.800
180
$4.19
$754.200
1,080
$3.83
$4,136.400
2,160
$3.72
$8,035.200
4,320 +
$3.61
$15,595.200
Tools/3D Models
Product Guides