CT10-1020-G1
Coto TechnologyMagnetic Reed Switch - Encapsulated - SPST - 10-20 AT - Gull Wing SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C -RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CT10-1020-G1
RoHS:
Yes
HTS:
8526509065
COO:
MX
ECCN:
EAR99
Package Type:
Reel
Switch Configuration:
N.O.
Device Sensitivity Range:
10 to 20 AT
Mounting:
Surface Mount
Maximum AC Voltage Rating:
140 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
0.5 A
Operating Temperature:
-40 to 125 °C
Terminal Type:
Gull Wing
Glass Length:
N/R
Contact Material:
Ruthenium
Magnetic Reed Switch - Encapsulated - SPST - 10-20 AT - Gull Wing SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C -RoHS
Search Keywords:
CT101020G1
IN STOCK:
0
Minimum Order:
500
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
500
$0.789
$394.500
2,000
$0.732
$1,464.000
4,000
$0.721
$2,884.000
6,000
$0.702
$4,212.000
8,000
$0.690
$5,520.000
10,000
$0.634
$6,340.000
16,000
$0.625
$10,000.000
26,000
+
$0.578
$15,028.000
DOWNLOADS