CT10-1030-A2
Coto TechnologyMagnetic Reed Switch - Encapsulated - SPST - 10-30 AT - Axial SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C -RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CT10-1030-A2
RoHS:
Yes
HTS:
8526509065
COO:
MX
Package Type:
Reel
Switch Configuration:
N.O.
Device Sensitivity Range:
10 to 30 AT
Mounting:
Through Hole
Maximum AC Voltage Rating:
140 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
0.5 A
Operating Temperature:
-40 to 125 °C
Terminal Type:
Axial
Glass Length:
N/R
Contact Material:
Ruthenium
Magnetic Reed Switch - Encapsulated - SPST - 10-30 AT - Axial SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C -RoHS
Search Keywords:
CT101030A2
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
500
$1.586
$793.000
1,000
$0.976
$976.000
1,500
$0.773
$1,159.500
2,000
+
$0.757
$1,514.000
DOWNLOADS