CT10-1030-G1
Coto TechnologyMagnetic Reed Switch - Encapsulated - SPST - 10-30 AT - Gull Wing SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C -RoHS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CT10-1030-G1
RoHS:
Yes
HTS:
8526509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
The COTO TECHNOLOGY part CT10-1030-G1 is a highly reliable and durable magnetic reed switch that is encapsulated for added protection. It features a single-pole, single-throw (SPST) configuration and has a switching range of 10-30 AT. This gull wing surface mount device (SMD) offers a maximum operating voltage of 140VRMS and 200VDC, with a maximum current rating of 0.5A. Designed to withstand extreme temperatures, this reed switch can operate in a wide temperature range from -40°C to +125°C. Additionally, it is compliant with the RoHS (Restriction of Hazardous Substances) directive, ensuring its safety and environmental friendliness. Whether used in industrial machinery, automotive applications, or security systems, the CT10-1030-G1 reed switch provides excellent performance and longevity for a variety of applications.
Search Keywords:
CT101030G1
IN STOCK:
30,203
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
500
$0.784
$392.000
2,000
$0.757
$1,514.000
4,000
$0.685
$2,740.000
6,000
$0.675
$4,050.000
8,000
$0.665
$5,320.000
10,000
$0.634
$6,340.000
16,000
$0.625
$10,000.000
26,000
+
$0.615
$15,990.000
Product Guides