CT10-1030-G4
Coto TechnologyMagnetic Reed Switch - Encapsulated - SPST - 10-30 AT - Gull Wing SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C -RoHS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CT10-1030-G4
RoHS:
Yes
HTS:
8526509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Switch Configuration:
N.O.
Device Sensitivity Range:
10 to 30 AT
Mounting:
PCB Surface Mount
Maximum AC Voltage Rating:
140 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
0.5 A
Operating Temperature:
-40 to 125 °C
Terminal Type:
Gull Wing
Dimension:
19.7 x 2.4 x 2.4 mm
Glass Length:
N/R
Contact Material:
Ruthenium
The CT10-1030-G4 is a magnetic reed switch designed for a wide range of applications. This encapsulated SPST switch features a 10-30 AT operating range, making it highly sensitive and reliable. With a Gull Wing SMD design, it is easy to integrate into your electronic circuits. This switch has a maximum rating of 140VRMS and 200VDC, with a current rating of 0.5A. Operating in temperatures ranging from -40° to +125°C, the CT10-1030-G4 is RoHS compliant, ensuring environmental safety and reliability.
Search Keywords:
CT101030G4
IN STOCK:
8,586
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
250
$0.986
$246.500
500
$0.959
$479.500
2,000
$0.869
$1,738.000
4,000
$0.804
$3,216.000
6,000
$0.796
$4,776.000
8,000
$0.788
$6,304.000
10,000
$0.743
$7,430.000
16,000
+
$0.736
$11,776.000
Product Guides