CT10-1040-G1
Coto TechnologyMagnetic Reed Switch - Encapsulated - SPST - 10-40 AT - Gull Wing SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C -RoHS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CT10-1040-G1
RoHS:
Yes
HTS:
8526509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Introducing COTO TECHNOLOGY's CT10-1040-G1, a high-quality magnetic reed switch designed for a variety of applications. This encapsulated SPST switch features a gull wing surface mount design, with a contact rating of 10-40 AT. Operating at a maximum of 140VRMS and 200VDC, this switch has a current rating of 0.5A and can withstand temperatures ranging from -40° to +125°C. Additionally, it is RoHS compliant, making it a reliable and environmentally-friendly choice for your electronic projects.
Search Keywords:
CT101040G1
IN STOCK:
3,035
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
500
$0.809
$404.500
1,000
$0.797
$797.000
1,500
$0.789
$1,183.500
2,000
$0.759
$1,518.000
6,000
$0.692
$4,152.000
10,000
$0.641
$6,410.000
24,000
$0.634
$15,216.000
50,000
+
$0.628
$31,400.000
Product Guides