CT10-1530-G4
Coto TechnologyMagnetic Reed Switch - Encapsulated - SPST - 15-30 AT - Gull Wing SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C -RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CT10-1530-G4
RoHS:
Yes
HTS:
8526509065
COO:
MX
ECCN:
EAR99
Package Type:
Reel
Switch Configuration:
N.O.
Device Sensitivity Range:
15 to 30 AT
Mounting:
Surface Mount
Maximum AC Voltage Rating:
140 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
0.5 A
Operating Temperature:
-40 to 125 °C
Terminal Type:
Gull Wing
Glass Length:
N/R
Contact Material:
Ruthenium
Magnetic Reed Switch - Encapsulated - SPST - 15-30 AT - Gull Wing SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C -RoHS
Search Keywords:
CT101530G4
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
250
Available in less than min:
2
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$1.913
$1.913
250
$1.739
$434.750
500
$1.702
$851.000
2,000
$1.667
$3,334.000
4,000
$1.646
$6,584.000
6,000
$1.606
$9,636.000
8,000
$1.582
$12,656.000
10,000
$1.482
$14,820.000
16,000
+
$1.460
$23,360.000
DOWNLOADS