CT10-1540-G1
Coto TechnologyMagnetic Reed Switch - Encapsulated - SPST - 15-40 AT - Gull Wing SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C -RoHS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CT10-1540-G1
RoHS:
Yes
HTS:
8526509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
The CT10-1540-G1 is a compact magnetic reed switch from COTO TECHNOLOGY designed for high-reliability applications. With a single-pole single-throw (SPST) configuration, this encapsulated reed switch offers reliable switching performance. It has a rating of 15-40 AT, ensuring precise and sensitive operation. Featuring a gull wing surface mount device (SMD) construction, this reed switch is easy to install on circuit boards. It has a maximum voltage rating of 140VRMS and 200VDC, making it suitable for a wide range of applications. With a current rating of 0.5A, it can handle moderate power loads. The CT10-1540-G1 operates in temperatures ranging from -40°C to +125°C, ensuring durability in harsh environments. Additionally, it is compliant with RoHS standards, making it environmentally friendly.
Search Keywords:
CT101540G1
IN STOCK:
2,420
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
500
$0.832
$416.000
2,000
$0.742
$1,484.000
4,000
$0.735
$2,940.000
6,000
$0.692
$4,152.000
8,000
$0.685
$5,480.000
10,000
$0.641
$6,410.000
16,000
$0.634
$10,144.000
26,000
+
$0.628
$16,328.000
Product Guides