CT10-1540-G4
Coto TechnologyMagnetic Reed Switch - Encapsulated - SPST - 15-40 AT - Gull Wing SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C -RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CT10-1540-G4
RoHS:
Yes
HTS:
8526509065
COO:
MX
ECCN:
EAR99
Package Type:
Reel
Switch Configuration:
N.O.
Device Sensitivity Range:
15 to 40 AT
Mounting:
Surface Mount
Maximum AC Voltage Rating:
140 V
Maximum DC Voltage Rating:
200 V
Maximum Current Rating:
0.5 A
Operating Temperature:
-40 to 125 °C
Terminal Type:
Gull Wing
Glass Length:
N/R
Contact Material:
Ruthenium
Magnetic Reed Switch - Encapsulated - SPST - 15-40 AT - Gull Wing SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C -RoHS
Search Keywords:
CT101540G4
IN STOCK:
980
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
250
$0.919
$229.750
500
$0.880
$440.000
2,000
$0.823
$1,646.000
4,000
$0.811
$3,244.000
6,000
$0.793
$4,758.000
8,000
$0.781
$6,248.000
10,000
$0.732
$7,320.000
16,000
+
$0.721
$11,536.000
DOWNLOADS