CT137
Coto TechnologyMOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 60V 400mA - 0.8 ohms Ron - Cout 195pF - 0.3mS On - 0.05ms Off
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CT137
RoHS:
Yes
HTS:
8536410060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
2 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
9.1(Max) x 6.4 x 3.6 mm
MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 60V 400mA - 0.8 ohms Ron - Cout 195pF - 0.3mS On - 0.05ms Off
Search Keywords:
CT137
IN STOCK:
100
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$4.086
$204.300
100
$3.577
$357.700
250
$3.501
$875.250
500
$3.428
$1,714.000
750
$3.393
$2,544.750
1,000
+
$3.360
$3,360.000
Product Guides