CT138
Coto TechnologyMOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 600V 80mA - 35 ohms Ron - Cout 95pF - 0.1mS On - 0.05ms Off
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CT138
RoHS:
Yes
HTS:
8536410060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
600 V
Maximum Output Current:
0.2 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
9.1(Max) x 6.4 x 3.6 mm
MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 600V 80mA - 35 ohms Ron - Cout 95pF - 0.1mS On - 0.05ms Off
Search Keywords:
CT138
IN STOCK:
138
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$3.102
$155.100
100
$3.008
$300.800
250
$2.678
$669.500
500
$2.608
$1,304.000
750
$2.582
$1,936.500
1,000
+
$2.556
$2,556.000
Product Guides