CT335
Coto TechnologyMOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 80V 80mA - 20 ohms Ron - Cout 6pF - 0.02mS On - 0.05ms Off
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CT335
RoHS:
Yes
HTS:
8536410060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
80 V
Maximum Output Current:
0.3 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Through Hole
Circuit Arrangement:
2 Form A
Dimension:
10.1(Max) x 6.4 x 3.6 mm
MOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 80V 80mA - 20 ohms Ron - Cout 6pF - 0.02mS On - 0.05ms Off
Search Keywords:
CT335
IN STOCK:
150
Ships today, if you order in
Minimum Order:
45
Multiple:
45
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
45
$4.61
$207.450
90
$4.37
$393.300
180
$4.33
$779.400
360
$4.09
$1,472.400
1,080
$3.83
$4,136.400
5,040
$3.78
$19,051.200
25,020
+
$3.75
$93,825.000
Product Guides