CT338
Coto TechnologyMOSFET SSR - Input 3mA (LED) - Form 2A - Max Switch 600V 70mA - 35 ohms Ron - Cout 95pF - 0.1mS On - 0.05ms Off .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CT338
RoHS:
Yes
HTS:
8536410060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
600 V
Maximum Output Current:
0.2 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Through Hole
Circuit Arrangement:
2 Form A
Dimension:
10.1(Max) x 6.4 x 3.6 mm
CT338 is a high-performance MOSFET Solid State Relay (SSR) designed for efficient and reliable switching applications. With an input current of only 3mA (LED), it offers low power consumption and is perfect for low-voltage systems. This SSR has a Form 2A configuration, allowing it to switch two independent circuits simultaneously. It has a maximum switching capacity of 600V and 70mA, making it suitable for a wide range of electronic devices and appliances. With a low on-resistance of 35 ohms, it ensures minimal power loss during operation. The CT338 also boasts a fast switching speed with an on-time of 0.1ms and an off-time of 0.05ms, resulting in swift and accurate signal control. Its compact design and low capacitance of 95pF make it highly efficient and ideal for space-limited applications. Whether used in industrial automation, control systems, or consumer electronics, the CT338 MOSFET SSR guarantees outstanding performance and reliability.
Search Keywords:
CT338
IN STOCK:
585
Ships today, if you order in
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
270
Multiple:
45
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
45
$5.410
$243.450
135
$5.187
$700.245
270
$4.588
$1,238.760
540
$4.301
$2,322.540
810
$4.158
$3,367.980
1,080
+
$4.014
$4,335.120
Product Guides