help desk software
DATA SHEET

CT674

Coto Technology

MOSFET SSR - Input 3mA (LED) - Form 2B - Max Switch 400V 80mA - 30 ohms Ron - Cout 165pF - 0.35mS On - 0.05ms Off

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CT674
RoHS:
Yes
HTS:
8536410060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.6 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Through Hole
Circuit Arrangement:
2 Form B
Dimension:
10.1(Max) x 6.4 x 3.6 mm
MOSFET SSR - Input 3mA (LED) - Form 2B - Max Switch 400V 80mA - 30 ohms Ron - Cout 165pF - 0.35mS On - 0.05ms Off
Search Keywords:
CT674
IN STOCK: 218
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
270
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.408
$27.040
50
$4.104
$205.200
100
$3.954
$395.400
270
$3.829
$1,033.830
540
$3.791
$2,047.140
810
$3.753
$3,039.930
1,080 +
$3.716
$4,013.280
Tools/3D Models
Product Guides