CUPE002A624
Coto TechnologyReed Relays 24VDC 1.6KOhm 2A DPST-NO (33x12.7x10.2)mm THT Mercury Wetted
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CUPE002A624
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
35
Package Type:
Type:
Mercury Wetted
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
3 A
Maximum Switching Current:
2 A
Maximum Switching Power:
50 W
Package Type:
Plastic Cover
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 24VDC 1.6KOhm 2A DPST-NO (33x12.7x10.2)mm THT Mercury Wetted
Search Keywords:
CUPE002A624
This product is discontinued, but still in stock
IN STOCK:
27
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$54.028
$54.028
5
$48.181
$240.905
10
$45.649
$456.490
35
$44.084
$1,542.940
70
$41.899
$2,932.930
280
$39.255
$10,991.400
525
+
$38.034
$19,967.850
Product Guides