Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CUPV10001
RoHS:
No
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
180
Package Type:
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.75 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 5VDC 525Ohm 0.75A SPST-NO (33x10.5x10.2)mm THT Dry
Search Keywords:
CUPV10001
This product is discontinued, but still in stock
IN STOCK:
655
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$5.829
$29.145
50
$4.599
$229.950
180
$4.360
$784.800
360
$4.142
$1,491.120
540
$4.007
$2,163.780
1,080
$3.879
$4,189.320
2,520
$3.817
$9,618.840
5,040
+
$3.642
$18,355.680
Product Guides