Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CUPV10202
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
140
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NC
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.75 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 12VDC 1.6KOhm 0.75A SPST-NC (33x12.7x10.2)mm THT Dry
Search Keywords:
CUPV10202
This product is discontinued, but still in stock
IN STOCK:
264
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$7.546
$37.730
25
$6.403
$160.075
140
$5.626
$787.640
280
$5.341
$1,495.480
560
$5.164
$2,891.840
1,120
$4.997
$5,596.640
2,520
$4.916
$12,388.320
5,040
+
$4.688
$23,627.520
Product Guides