Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CUPV10301
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO,SPST-NC
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.75 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 5VDC 125Ohm 0.75A SPST-NO/SPST-NC (33x15.3x10.2)mm THT Dry
Search Keywords:
CUPV10301
This product is discontinued, but still in stock
IN STOCK:
40
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$9.196
$45.980
25
$7.237
$180.925
50
$7.128
$356.400
120
$6.621
$794.520
360
$6.293
$2,265.480
600
$6.089
$3,653.400
1,080
$5.998
$6,477.840
2,520
+
$5.713
$14,396.760
Product Guides